Manufacturer Part #
OPB930L55
4.75 - 5.25 V 15 mA Transmissive Totem-Pole Photologic® Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB930L55 - Product Specification
TT Electronics - Optek Technology OPB930L55 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 3.18mm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.63
50
$5.60
75
$5.58
100
$5.56
125+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole