text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB931W51Z

OPB931 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB931W51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 35V
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.00
USD
Quantity
Unit Price
4
$5.75
15
$5.68
25
$5.65
50
$5.61
100+
$5.54
Product Variant Information section