Manufacturer Part #
OPB960T51
OPB960 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Tab Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB960T51 - Product Specification
TT Electronics - Optek Technology OPB960T51 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 200mW |
| Mounting Method: | Tab Mount |
Features & Applications
The OPB960T51 is a non-contact photologic slotted optical switch with covered aperture and PCB mount option.
This device has choice of mounting tab location features and having the aperture width of .050” [1.27mm](LED) 0 .010” [0.25mm] (Sensor).
Features:
- Choice of logic and output driver circuits
- Choice of aperture size, covered or open
- Wire or PCB leads
- Choice of mounting features
- Direct TTL, LSTTL, CMOS Interface
Applications:
- Speed and direction indication
- Rotary encoders
- Mechanical switch replacement
- Mechanical limit indication
- Printers - Top of form, End of travel, Home position.
- Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Tab Mount