Manufacturer Part #
OPB970N11
OPB970 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB970N11 - Product Specification
TT Electronics - Optek Technology OPB970N11 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 200mW |
| Mounting Method: | Through Hole |
Features & Applications
The OPB970N11 is a photologic slotted optical switch with a buffer logic and totem-pole output driver.
This device is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources.
Features:
- Choice of logic and output driver circuits
- Choice of aperture size, covered or open
- Wire or PCB leads
- Choice of mounting features
- Direct TTL, LSTTL, CMOS Interface
Applications:
- Speed and direction indication
- Rotary encoders
- Mechanical switch replacement
- Mechanical limit indication
- Printers - Top of form, End of travel, Home position.
- Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$3.67
50
$3.63
75
$3.60
100
$3.59
125+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole