text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB980P51Z

OPB980 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB980P51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 850nm
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
108
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.44
USD
Quantity
Unit Price
5
$5.55
15
$5.50
30
$5.46
50
$5.43
125+
$5.37
Product Variant Information section