text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB980T11Z

OPB980 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB980T11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 850nm
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,166.00
USD
Quantity
Unit Price
200+
$5.83
Product Variant Information section