Manufacturer Part #
OPB990L11Z
OPB990 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB990L11Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB990L11Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 200mW |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$5.81
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
PCB Mount