Manufacturer Part #
OPB991L51Z
4.5 - 16 V 12 mA 70 nS 3.18 mm (Slot) NPN Open CollectorOut Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB991L51Z - Product Specification
TT Electronics - Optek Technology OPB991L51Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 100mW |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.26
50
$5.23
75
$5.21
100
$5.20
125+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount