Manufacturer Part #
OPL820-OC
OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:TO-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPL820-OC - Product Specification
TT Electronics - Optek Technology OPL820-OC - Technical Attributes
Attributes Table
| Type: | Photodiode |
| Wavelength: | 935nm |
| Forward (Drive) Current: | 12mA |
| Power Dissipation: | 200mW |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Features & Applications
The OPL820-OC is a photologic hermetic sensor, available in standard glass lensed hermatic TO-18 package.
This device consists of a photodiode, a linear amplifier and a schmitt trigger on a single monolithic silicon chip. The outout is an NPN transistor with either a 10 k pull-up resistor to Vcc or an open collector.
Features:
- High sensitivity
- Built in voltage regulator
- Direct TTL/LSTTL interface
- TO-18 hermatic package.
- Mechanically and spectrally matched to OP130 and OP231 series LEDs
- Data rate to 200 kBaud
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.95
25
$2.91
50
$2.87
100
$2.84
200+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
TO-18
Mounting Method:
Through Hole