text.skipToContent text.skipToNavigation

Manufacturer Part #

QRD1114

QRD1114 Series 30 V 50 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2519
Product Specification Section
onsemi QRD1114 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The QRD1114 is a reflective sensor which consists of an infrared emitting diode and an NPN silicon phototransistor mounted side by side in a black plastic housing.

Features:

  • Phototransistor Output
  • No contact surface sensing
  • Unfocused for sensing diffused surfaces
  • Compact Package
  • Daylight filter on sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
100
$0.535
400
$0.525
1,500
$0.51
4,000
$0.50
10,000+
$0.485