Manufacturer Part #
RPI-0128
RPI-0128 Series 850 nm 30 mA Photointerrupter Ultraminiature SMD Type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RPI-0128 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
07/28/2025
Details and Download
Discontinuation
05/01/2025
Details and Download
Part Status:
Active
Active
ROHM RPI-0128 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 30mA |
| Power Dissipation: | 80mW |
Features & Applications
RPI-0128 is a Photointerrupter Double Mold Type. ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Gap width 1.2 mm
- Ultraminiature SMD type
Applications:
- DSC(Digital steal camera)
- DVC(Digital video camera)
- Digital handy phone
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
7500 per Tube