text.skipToContent text.skipToNavigation

Manufacturer Part #

TCPT1350X01

5.5 x 4 mm 3 mm Gap 950 nm 25 mA Subminiature Transmissive Optical Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCPT1350X01 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 20V
Forward (Drive) Current: 25mA
Power Dissipation: 37.5mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$940.00
USD
Quantity
Unit Price
2,000+
$0.47
Product Variant Information section