Manufacturer Part #
TCRT1000
950 nm 50 mA Through Hole Reflective Optical Sensor with Transistor Output
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay TCRT1000 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Range: | 4mm |
| Wavelength: | 950nm |
| CE Voltage-Max: | 32V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 200mW |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole