text.skipToContent text.skipToNavigation

Manufacturer Part #

APA1606SF4C-P22

1.6 x 0.6 mm Right Angle Infrared Emitting Diode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APA1606SF4C-P22 - Technical Attributes
Attributes Table
Wavelength: 880nm
Power Dissipation: 85mW
Viewing Angle: 110°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section