text.skipToContent text.skipToNavigation

Manufacturer Part #

APS3227SP1C-P22

Ambient Light Photo Sensor, NPN silicon phototransistor

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APS3227SP1C-P22 - Technical Attributes
Attributes Table
Wavelength: 580nm
Bandwidth: 390nm to 950nm
Angle of Half Sensitivity: ±60°
CE Voltage-Max: 60V
Viewing Angle: 120°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000+
$0.188
Product Variant Information section