text.skipToContent text.skipToNavigation

Manufacturer Part #

APS5130PD7C-P22

RGB Color Sensor, 3-Channel/1Chip (R, G, B) Si photodiode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APS5130PD7C-P22 - Technical Attributes
Attributes Table
Wavelength: 620nm
Bandwidth: 370nm to 670nm
Angle of Half Sensitivity: ±60°
Viewing Angle: 120°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,284.00
USD
Quantity
Unit Price
1,500+
$0.856
Product Variant Information section