text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD3216P3C-P22

3.2 x 1.6 mm Phototransistor, SMD LED, 1.8 mm thickness

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTD3216P3C-P22 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 420nm to 1120nm
Angle of Half Sensitivity: ±20°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Viewing Angle: 40°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,712.00
USD
Quantity
Unit Price
2,000
$0.0896
4,000
$0.0878
6,000
$0.0868
8,000+
$0.0856
Product Variant Information section