Manufacturer Part #
BPV22F
950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BPV22F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BPV22F - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Bandwidth: | 870nm to 1050nm |
| Angle of Half Sensitivity: | ±60° |
| Power Dissipation: | 215mW |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The BPV22F is a PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter.
Filter bandwdith is matched with 900 nm to 950 nm IR emitters. The lens achieves 80 % of sensitivity improvement in comparison with flat package.
Features:
- Package type: leaded
- Package form: side view
- Dimensions (in mm): 4.5 x 5 x 6
- Radiant sensitive area (in mm2): 7.5
- High radiant sensitivity
- Daylight blocking filter matched with 940 nm emitters
- Fast response times
- Angle of half sensitivity: ? = ± 60°
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- High speed detector for infrared radiation
- Infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters
View the list of available BPV Series of Photodetectors
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.33
100
$0.325
300
$0.315
1,000
$0.31
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole