text.skipToContent text.skipToNavigation

Manufacturer Part #

OP802WSL

OP802 Series 890 nm Viewing Angle 75° 50 mA NPN Silicon Phototransistor - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP802WSL - Technical Attributes
Attributes Table
Wavelength: 890nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±37.5°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP802WSL is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.

The OP800WSL series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The wide receiving angle provides relatively even reception over a large area. TO-18 package offer high power dissipation and hostile environment operation.

Features:

  • Wide receiving angle
  • Variety of sensitivity ranges
  • Enhanced temperature range
  • Mechanically and spectrally matched to the OP130W and OP231W series emitters

View the available OP80 series of NPN silicon phototransistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
10
$2.55
25
$2.51
50
$2.49
100
$2.46
200+
$2.40
Product Variant Information section