text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15-21C/TR8

PT15-21C Series 3.2 x 1.6 x 1.1 mm 1206 30 V 940 nm Miniature Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Everlight PT15-21C/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 530nm to 1030nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Features & Applications

The PT15-21C/TR8 is a phototransistor in miniature SMD package which is molded in a water clear with flat top view lens.

Features:

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Miniature switch
  • Counters and sorter
  • Position sensor
  • Infrared applied system

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
6,000
$0.0656
9,000+
$0.0643
Product Variant Information section