text.skipToContent text.skipToNavigation

Manufacturer Part #

PT204-6B

Black Ø3 mm 30 V 940 nm Domed Radial NPN Silicon Phototransistor - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Everlight PT204-6B - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 760nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$84.30
USD
Quantity
Unit Price
1,000
$0.0843
2,000
$0.0827
3,000
$0.0818
4,000
$0.0811
5,000+
$0.079
Product Variant Information section