text.skipToContent text.skipToNavigation

Manufacturer Part #

QSB34GR

QSB34GR Series 150 mW 940 nm Surface Mount Silicon Pin Photodiode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2533
Product Specification Section
onsemi QSB34GR - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 730nm to 1100nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 150mW
Viewing Angle: 120°
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Package Style:  PLCC-2
Mounting Method: Surface Mount
Features & Applications

The QSB34GR is a 150 mW 940 nm Surface Mount Silicon Pin Photodiode.Its Operating temperature ranges from -25 °C to 85 °C.

Features:

  • Daylight Filter (QSB34GR and QSB34ZR only)
  • Surface Mount Packages:
    • QSB34GR/QSB34CGR for overmount board
    • QSB34ZR/QSB34CZR for undermount board
  • Fast PIN Photodiode
  • Wide Reception Angle, 120°
  • Large Chip Size = 3 mm x 3 mm
  • Sensitive Area - 2.55 mm x 2.55 mm
  • High Sensitivity
  • Low Capacitance
  • Available in 0.470" (12 mm) width tape on 7" (178 mm) diameter reel; 1,000 units per reel

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the Series of Pin Photodiode

Pricing Section
Global Stock:
167,000
USA:
167,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
3,000
$0.39
4,000
$0.385
10,000
$0.38
15,000+
$0.375