text.skipToContent text.skipToNavigation

Manufacturer Part #

TEFT4300

TEFT4300 Series 925 nm ±60° 70 V 50 mA Silicon NPN Phototransistor - T-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay TEFT4300 - Technical Attributes
Attributes Table
Wavelength: 925nm
Bandwidth: 875nm to 1000nm
Angle of Half Sensitivity: ±30°
Power Dissipation: 100mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
95,000
Germany:
95,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.101
15,000+
$0.0989
Product Variant Information section