text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD7100X01

0805 ±60° 830 ~ 950 nm Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay TEMD7100X01 - Technical Attributes
Attributes Table
Wavelength: 950nm
Bandwidth: 750nm to 1050nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section