Manufacturer Part #
VEMT2020X01
VEMT2020 Series 860 nm +/-15° 20 V 100 nA NPN Phototransistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEMT2020X01 - Technical Attributes
Attributes Table
| Wavelength: | 860nm |
| Bandwidth: | 790nm to 970nm |
| Angle of Half Sensitivity: | ±15° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 20V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
6,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount