text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805PYG

DUAL 1:5 CLK DR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 49FCT3805PYG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
576
Multiple Of:
64
Total
$357.12
USD
Quantity
Unit Price
576
$0.62
1,152
$0.61
1,728
$0.605
2,880
$0.60
5,760+
$0.585
Product Variant Information section