text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79520T-I/MS

SPI GP RTCC, 2Kb EE, 64B SRAM,ID. PKG: MSOP10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP79520T-I/MS - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS:hh
Interface: SPI
SRAM Size: 512b
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section