Manufacturer Part #
RTC-8564JE:B3 ROHS
RTC-8564JE Series 3 V 2 Wire I2C-BUS Real Time Clock Module - VSOJ-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America RTC-8564JE:B3 ROHS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/29/2025
Details and Download
Description:Epson would like to inform you that the listed products will be End of Life (EOL).The schedules for Last Time Buy and Last shipment are provided in the table. Epson kindly ask you to confirm the final order quantities for these products according to the schedule.LTB - 2026-04-16LTS - 2026-10-31
Part Status:
Obsolete
Obsolete
Epson Electronics America RTC-8564JE:B3 ROHS - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$5.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount