Manufacturer Part #
SE555QS-13
555 Type, Timer/Oscillator (Single) IC 8-SO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SE555QS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SE555QS-13 - Technical Attributes
Attributes Table
| Type: | 555 Type |
| No of Channels: | 1 |
| Operating Frequency: | 100kHz |
| Supply Voltage-Max: | 15V |
| Supply Current: | 10mA |
| High Level Output Current: | -0.2A |
| Low Level Output Current: | 0.2A |
| Number Of Timers: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.177
7,500
$0.173
25,000
$0.17
37,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount