text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5801YV-TR

MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip MIC5801YV-TR - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,242.50
USD
Quantity
Unit Price
750+
$2.99
Product Variant Information section