text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7540TR

9 V Surface Mount Half FSK Power Line Transceiver - HTSSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST7540TR - Technical Attributes
Attributes Table
Data Rate: 4800bps
Supply Voltage: 4.75V to 13.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 3.5mA
Interface: UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,675.00
USD
Quantity
Unit Price
2,500+
$5.07
Product Variant Information section