
Manufacturer Part #
TJA1028TK/5V0/20:1
TJA1028 Series 5.1 V Half Duplex LIN Transceiver - HVSON-8
Product Specification Section
NXP TJA1028TK/5V0/20:1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1028TK/5V0/20:1 - Technical Attributes
Attributes Table
Supply Voltage: | 4.9V to 5.1V |
ESD Voltage-Max: | ±8kV |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 2mA |
Interface: | LIN |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | HVSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,400
$0.815
2,800
$0.805
4,200+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount