Manufacturer Part #
TJA1028TK/5V0/20,1
TJA1028 Series 5 V 70 mA LIN 2.0/2.1/SAE J2602 Transceiver - HVSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TJA1028TK/5V0/20,1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1028TK/5V0/20,1 - Technical Attributes
Attributes Table
| Data Rate: | 20kbps |
| Supply Voltage: | 3.3V to 5V |
| ESD Voltage-Max: | ±8kV |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | HVSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount