Manufacturer Part #
ISL3331IRZ-T
3.3V, 15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3331IRZ-T - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| Supply Voltage: | 3.15V to 3.45V |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount