text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL41334IRZ

ISL41334 Series ±15kV ESD 5 V Two Port RS-232/RS-485 Transceivers - QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Renesas ISL41334IRZ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications

The ISL41334IRZ is a two port interface IC, configured as a single RS-485, RS-422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver.

Features:

  • ±15 kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
  • Two Independent Ports, Each User Selectable for RS-232 (2 Transceivers) or RS-485, RS-422 (1 Transceiver)
  • Single 5 V (10% Tolerance) Supply
  • Flow-Through Pinouts Simplify Board Layouts
  • Pb-Free (RoHS Compliant)
  • Large (2.7 V) Differential VOUT for Improved Noise Immunity in RS-485, RS-422 Networks
  • Full Failsafe (Open/Short) Rx in RS-485, RS-422 Mode
  • Loopback Mode Facilitates Board Self Test Functions
  • User Selectable RS-485 Data Rates (ISL41334 Only)
  • Fast Speed 20 Mbps
  • Slew Rate Limited 460 kbps
  • Slew Rate Limited 115 kbps
  • Fast RS-232 Data Rate Up to 650 kbps
  • Low Current Shutdown Mode 42 µA
  • QFN Package Saves Board Space (ISL41334 Only)
  • Logic Supply Pin (VL) Eases Operation in Mixed Supply Systems (ISL41334 Only)

Applications:

  • Gaming Applications (e.g., Slot Machines)
  • Single Board Computers
  • Factory Automation
  • Security Networks
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • Point of Sale Equipment
  • Dual Channel RS-485 Interfaces
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,365.00
USD
Quantity
Unit Price
50
$4.83
150
$4.76
250
$4.73
750
$4.66
1,250+
$4.61
Product Variant Information section