text.skipToContent text.skipToNavigation

Manufacturer Part #

XR33058HD-F

RS-422/RS-485 Interface IC 3.0V-5.5V

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR33058HD-F - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
98
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.64
USD
Quantity
Unit Price
98
$1.68
294
$1.66
490
$1.65
980
$1.64
1,960+
$1.62
Product Variant Information section