Manufacturer Part #
AC7A
Stand Alone Adapter Card RS232-RS422/485 Converter 120V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Opto 22 | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Opto 22 AC7A - Technical Attributes
Attributes Table
| Data Rate: | 115kbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 120V |
Features & Applications
The AC7A is a 120 V 115 kbps stand alone adapter card. It requires a power of 115 VAC ± 10 VAC @ 50-60 Hz.
This is a stand-alone adapter card that converts RS-232 serial communication to RS-422/485 serial communication, which is directly compatible with the Optomux family of intelligent brain boards.
Features:
- RS-422/485 balanced line drivers
- Operates with up to 5,000 feet of RS422/485 cable
- Optical isolation between RS-232 and RS-422/485 lines
- Visual LED indicators for transmit, receive, RTS, CTS, and power
- Transmission speeds up to 115,200 bits per second
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$319.13
2+
$303.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk