text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN232IBZ-T

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN232IBZ-T - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,980.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000
$0.495
5,000+
$0.49
Product Variant Information section