Manufacturer Part #
ICL3222ECAZ-T
RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL3222ECAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL3222ECAZ-T - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.02
2,000
$1.00
3,000
$0.99
4,000
$0.985
5,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount