text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232EIBNZ

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3232EIBNZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ICL3232EIBNZ is a dual RS-232 transmitter and receiver IC, available in 16 pin SOIC package.

This device provide ±15 kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins) and also feature an automatic power-down function which powers down the on-chip power-supply and driver circuits.

Features:

  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-Down Features
  • Guaranteed Mouse Driveability (ICL324xE Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Power-Down State : 1 μA
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1920
Multiple Of:
48
Total
$1,814.40
USD
Quantity
Unit Price
48
$1.02
192
$0.985
720
$0.955
1,200
$0.945
2,400+
$0.915
Product Variant Information section