text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3232EIRZ-T7A

ISL3232E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Renesas ISL3232EIRZ-T7A - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1µA
Output Type: CMOS
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,250
USA:
3,250
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$502.50
USD
Quantity
Unit Price
250
$2.01
500
$1.99
1,000
$1.98
1,250+
$1.96
Product Variant Information section