text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3243EEY-L/TR

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3243EEY-L/TR - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 300µA
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.45
Product Variant Information section