text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3155EIBZ

ISL3155E Series ±16.5 kV 5 V 1 Mbps RS 485/422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3155EIBZ - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1960
Multiple Of:
980
Total
$1,842.40
USD
Quantity
Unit Price
25
$1.02
75
$0.99
200
$0.965
750
$0.94
2,000+
$0.905
Product Variant Information section