Manufacturer Part #
ISL3159EFUZ-T
ISL3159E Series 5.5 V 40 Mbps Full Fail-Safe RS-485/RS-422 Transceiver - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3159EFUZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3159EFUZ-T - Technical Attributes
Attributes Table
| Data Rate: | 40Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 2.6mA |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount