text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3159EIUZ-T

ISL3159E Series 40 Mbps 5 V Half-Duplex SMT RS 485 Transceiver - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3159EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 4mA
Output Type: Differential
No of Terminals: 8
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,450.00
USD
Quantity
Unit Price
2,500
$0.98
5,000
$0.97
7,500+
$0.955
Product Variant Information section