text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3179EFBZ

ISL3179 Series 3.3 V 40 Mbps (-40 to +125°C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3179EFBZ - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL3179EFBZ is a Full Fail-Safe RS-485/RS-422 standard single transceiver with 3.3 V supply and ESD protected. Available in surface mount SOIC-8 package.

Features:

  • High ESD Protection on RS-485 I/O Pins
    • ISL3179E: ±16.5 kV IEC61000
    • ISL3180E: ±12 kV HBM
    • Class 3 HBM ESD Level on all Other Pins: >9 kV
  • Specified for +125°C Operation
  • High Data Rates: up to 40Mbps
  • 5 V Tolerant Logic Inputs
  • 1/5 Unit Load Allows up to 160 Devices on the Bus
  • Full Fail-Safe (Open, Shorted, Terminated/Undriven) Receiver
  • Hot Plug - Tx and Rx Outputs Remain Three-State During Power-Up
  • Low Quiescent Current: 4 mA (Max)
  • Low Current Shutdown Mode: 1 µA (Max)
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three-State Rx and Tx Outputs
  • 16/16.5ns (Max) Tx/Rx Propagation Delays; 1.5 ns (Max) Skew
  • Operates from a Single +3.3 V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-Free (RoHS Compliant)

Applications:

  • Automated Utility Meter Reading Systems
  • High Node Count Systems
  • Field Bus Networks
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,411.20
USD
Quantity
Unit Price
98
$1.47
294
$1.45
490
$1.44
1,470
$1.42
2,450+
$1.41
Product Variant Information section