Manufacturer Part #
ISL3283EFHZ-T7A
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3283EFHZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| ESD Voltage-Max: | ±16.5kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 3V to 5.5V |
| Function: | Receiver |
| No. of Receivers: | 1 |
| Supply Current: | 400µA |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.06
500
$1.04
1,000
$1.03
1,250
$1.02
3,750+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount