text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL83121E-ADA-R

RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
MaxLinear MXL83121E-ADA-R - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 12kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3.3V to 5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.5A
Output Type: Differential
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.505
Product Variant Information section