text.skipToContent text.skipToNavigation

Manufacturer Part #

SP483CN-L/TR

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP483CN-L/TR - Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.6mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Unit Price
2,500
$0.445
5,000
$0.445
7,500
$0.445
10,000+
$0.445
Product Variant Information section