Manufacturer Part #
ST4485EBDR
ST4485E Series 3.6 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST4485EBDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST4485EBDR - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +105°C |
| Supply Voltage: | 3V to 3.6V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 1.3mA |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount